896-088-560-212

Heilind Number:EDA896-088-560-212
Manufacturer:EDAC
Manufacturer Number:896-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation makes installation a breeze. Perfect for high-temperature applications, these connectors have an operating range of -40 to 105 °C, meeting the needs of various industries. With two rows and 88 positions, they provide ample connectivity options for your PCBs. Upgrade with confidence, and experience seamless integration with our Card Edge Connectors.