896-088-560-802

Heilind Number:EDA896-088-560-802
Manufacturer:EDAC
Manufacturer Number:896-088-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a 3A amperage rating and copper alloy contacts, they provide secure and efficient power transmission. Offering a total of 88 positions across two rows, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Experience uncompromising quality and performance in every connection with our High Temp Card Edge Connectors.