896-088-560-803

Heilind Number:EDA896-088-560-803
Manufacturer:EDAC
Manufacturer Number:896-088-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer reliable power transmission at an amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With two rows and 88 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Upgrade your board-to-board connections with confidence.