896-088-560-804

Heilind Number:EDA896-088-560-804
Manufacturer:EDAC
Manufacturer Number:896-088-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-804

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless integration on PCBs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they provide reliable power and signal transmission. With 88 positions available, they offer ample connectivity options, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in even the most demanding environments. Ideal for board-to-board connections, these connectors are a must-have for any electronics project. Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless integration on PCBs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they provide reliable power and signal transmission. With 88 positions available, they offer ample connectivity options, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in even the most demanding environments. Ideal for board-to-board connections, these connectors are a must-have for any electronics project.