896-088-560-807

Heilind Number:EDA896-088-560-807
Manufacturer:EDAC
Manufacturer Number:896-088-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they offer reliable power transmission. Featuring a pitch of .125in and a row spacing of .2in, they provide efficient signal routing across 88 positions. Their straight mount orientation facilitates seamless integration onto your board, while their wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.