896-088-560-808

Heilind Number:EDA896-088-560-808
Manufacturer:EDAC
Manufacturer Number:896-088-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-808

Detailed Description

Introducing our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a 3A amperage rating, they ensure efficient power transmission, ideal for a wide range of applications. The two-row design with a total of 88 positions allows for versatile connectivity options. Made with copper alloy contacts, they guarantee secure and low-resistance connections. With a standard pitch of .125 inches and row spacing of .2 inches, they are compatible with various PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Perfect for use in electronics, telecommunications, and industrial applications, these connectors are a reliable solution for all your connectivity needs.