896-090-500-201

Heilind Number:EDA896-090-500-201
Manufacturer:EDAC
Manufacturer Number:896-090-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-500-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 90 positions, they offer seamless board-to-board connectivity at a pitch of .125 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to meet your high standards for efficiency and durability. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 90 positions, they offer seamless board-to-board connectivity at a pitch of .125 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to meet your high standards for efficiency and durability.