896-090-500-802

Heilind Number:EDA896-090-500-802
Manufacturer:EDAC
Manufacturer Number:896-090-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black finish. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and two rows for efficient signal routing, they offer seamless integration into your circuit design. Boasting 90 positions and a straight mount orientation, they provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temperature environments. Upgrade your system's connectivity with this essential component.