896-090-520-202

Heilind Number:EDA896-090-520-202
Manufacturer:EDAC
Manufacturer Number:896-090-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of contact points and a pitch of .125 inches, they offer seamless integration for a variety of applications. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Boasting 90 positions and an amperage of 3A, these connectors are ideal for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.