896-090-520-207

Heilind Number:EDA896-090-520-207
Manufacturer:EDAC
Manufacturer Number:896-090-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage of 3A, they provide reliable power transmission for your applications. The two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, offer seamless board-to-board connections. Boasting 90 positions in total, these connectors are perfect for complex circuit setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your PCB connectivity with these top-of-the-line components.