896-090-520-802

Heilind Number:EDA896-090-520-802
Manufacturer:EDAC
Manufacturer Number:896-090-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-802

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 90 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Trust in our cutting-edge technology to streamline your PCB connections with ease.