896-090-520-803

Heilind Number:EDA896-090-520-803
Manufacturer:EDAC
Manufacturer Number:896-090-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-803

Detailed Description

Upgrade your connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a high amperage rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless connection for up to 90 positions. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for various applications, they are a must-have in your PCB connectivity setup. Elevate your connectivity game with these cutting-edge Card Edge Connectors.