896-090-520-804

Heilind Number:EDA896-090-520-804
Manufacturer:EDAC
Manufacturer Number:896-090-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look sleek but also offer excellent durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 90 positions, they provide reliable and efficient board-to-board connections. Their straight mount orientation and high amperage rating of 3A make them suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our full range of products for more high-quality connectivity solutions.