896-090-520-807

Heilind Number:EDA896-090-520-807
Manufacturer:EDAC
Manufacturer Number:896-090-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-807

Detailed Description

Enhance connectivity in high-temperature environments with these sophisticated Card Edge Connectors. Designed for optimal performance, they boast a sleek black exterior and can handle an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors are built to last. With two rows and 90 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications requiring top-notch performance. Upgrade your connectivity solutions today.