896-090-520-808

Heilind Number:EDA896-090-520-808
Manufacturer:EDAC
Manufacturer Number:896-090-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-808

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors in sleek black. Designed for performance in demanding environments, these connectors boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, featuring a pitch of .125 inches and .2-inch row spacing, they offer secure and efficient board-to-board connections. Supporting 90 positions, these connectors ensure seamless data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these reliable and high-performance connectors.