896-090-520-812

Heilind Number:EDA896-090-520-812
Manufacturer:EDAC
Manufacturer Number:896-090-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-520-812

Detailed Description

Enhance your circuit connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 90 positions each, they offer ample connectivity options. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line card edge connectors.