896-090-521-203

Heilind Number:EDA896-090-521-203
Manufacturer:EDAC
Manufacturer Number:896-090-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-203

Detailed Description

Introducing our High Temp Card Edge Connectors, a crucial component for secure and reliable board-to-board PCB connections. Designed for efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With 90 positions and two rows, they offer ample connectivity for your electronic devices. The contact material of copper alloy guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance under extreme conditions is paramount. Trust in our product to deliver seamless connections and enhance the functionality of your electronic systems.