896-090-521-208

Heilind Number:EDA896-090-521-208
Manufacturer:EDAC
Manufacturer Number:896-090-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With a black finish and a sleek straight mount orientation, they not only offer functionality but also add a touch of sophistication to your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with 90 positions allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for applications where resilience is key. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.