896-090-521-212

Heilind Number:EDA896-090-521-212
Manufacturer:EDAC
Manufacturer Number:896-090-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for durability and performance, each connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .125 inches and two rows for efficient signal transfer, they offer a total of 90 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze, while their 3A amperage capability guarantees consistent power delivery. Elevate your PCB design with these high-quality connectors.