896-090-521-802

Heilind Number:EDA896-090-521-802
Manufacturer:EDAC
Manufacturer Number:896-090-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-802

Detailed Description

Experience unparalleled durability and performance with our High Temp Card Edge Connectors. Designed for seamless integration in high-temperature environments, these black connectors boast an amperage rating of 3A, making them ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee reliable conductivity and robust construction. With two rows and 90 positions, they offer ample connectivity options while ensuring efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project requiring secure and high-performance board-to-board connections. Elevate your connectivity game with these industry-leading components.