896-090-521-803

Heilind Number:EDA896-090-521-803
Manufacturer:EDAC
Manufacturer Number:896-090-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-803

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a 3A amperage and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power transmission with a copper alloy contact material. Featuring two rows and 90 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mount orientation on PCBs, they guarantee secure and efficient board-to-board connections. Engineered to withstand extreme conditions, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications. Trust in our high-quality connectors to deliver superior performance and durability in your systems.