896-090-521-804

Heilind Number:EDA896-090-521-804
Manufacturer:EDAC
Manufacturer Number:896-090-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. Featuring two rows with a total of 90 positions and a pitch of .125 inches, they offer seamless integration for your PCB setups. Crafted with durable Copper Alloy contacts, these connectors ensure reliable transmission in any application. With a straight mount orientation and wide operating temperature range of -40 to 105°C, they guarantee versatility and longevity. Upgrade your connectivity solutions with these essential components.