896-090-521-807

Heilind Number:EDA896-090-521-807
Manufacturer:EDAC
Manufacturer Number:896-090-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-807

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted with UL 94V-0 Polyphenylene Sulfide housing, they ensure both durability and safety. With a 3A amperage and copper alloy contact material, reliable conductivity is guaranteed. The two rows of 90 positions offer ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Suitable for a wide range of applications, these connectors maintain their integrity even in extreme temperatures, with an operating range of -40 to 105°C. Upgrade your PCB connections with this essential component.