896-090-521-808

Heilind Number:EDA896-090-521-808
Manufacturer:EDAC
Manufacturer Number:896-090-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-808

Detailed Description

Elevate your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a dual-row configuration and a total of 90 positions, these connectors offer seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial applications where durability and precision are paramount. Upgrade your PCB connections with these high-performance connectors, perfect for various projects that require uncompromising performance.