896-090-521-812

Heilind Number:EDA896-090-521-812
Manufacturer:EDAC
Manufacturer Number:896-090-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts ensuring reliable power transmission. With a double-row design and a pitch of .125 inches, they offer a total of 90 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Perfect for applications requiring high amperage, these connectors guarantee secure and efficient power delivery, with a straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.