896-090-522-201

Heilind Number:EDA896-090-522-201
Manufacturer:EDAC
Manufacturer Number:896-090-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing. With a sleek black finish, they not only offer functionality but also add a touch of sophistication to your setup. Featuring two rows with a total of 90 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable and efficient transmission, while the 3A amperage rating guarantees safe operation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our High Temp Card Edge Connectors.