896-090-522-202

Heilind Number:EDA896-090-522-202
Manufacturer:EDAC
Manufacturer Number:896-090-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-202

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a double-row configuration and 90 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating precise and efficient installation. Suitable for a wide range of applications, they boast an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding environments. Trust in our Card Edge Connectors for seamless and dependable PCB connectivity solutions.