896-090-522-203

Heilind Number:EDA896-090-522-203
Manufacturer:EDAC
Manufacturer Number:896-090-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a current rating of 3A and contact material crafted from Copper Alloy, they guarantee secure power transmission. Engineered with precision, these connectors offer two rows of 90 positions each, with a pitch of 0.125 inches and row spacing of 0.2 inches, facilitating seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setup with these high-performance connectors, a must-have in the realm of electronic connectivity.