896-090-522-204

Heilind Number:EDA896-090-522-204
Manufacturer:EDAC
Manufacturer Number:896-090-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-204

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connectors. Designed for efficiency in high-temperature environments, these connectors ensure reliable performance with a current rating of 3 A. The sturdy UL 94V-0 Polyphenylene Sulfide housing, paired with Copper Alloy contacts, guarantees durability and conductivity. With a pitch of .125 inches and two rows of 90 positions, these connectors offer versatility in PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for dependable and efficient board-to-board connectivity.