896-090-522-208

Heilind Number:EDA896-090-522-208
Manufacturer:EDAC
Manufacturer Number:896-090-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-208

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of 90 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide variety of applications. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees reliable power delivery. Upgrade your connectivity solutions with these cutting-edge connectors, a must-have for any project requiring top-notch performance and longevity.