896-090-522-212

Heilind Number:EDA896-090-522-212
Manufacturer:EDAC
Manufacturer Number:896-090-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-212

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration into your PCB setup. With a total of 90 positions, these connectors offer ample room for your connectivity needs. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our high-quality connectors for a seamless and reliable connection solution.