896-090-522-802

Heilind Number:EDA896-090-522-802
Manufacturer:EDAC
Manufacturer Number:896-090-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-802

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These sleek connectors, in a striking black hue, boast a robust 3A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure superior durability and fire resistance. With two rows and 90 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial machinery or telecommunications equipment, these connectors deliver exceptional performance, even in extreme temperatures ranging from -40 to 105 °C. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.