896-090-522-803

Heilind Number:EDA896-090-522-803
Manufacturer:EDAC
Manufacturer Number:896-090-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-803

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections in high-temperature environments. Designed for durability and performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliability even in extreme conditions. With two rows and a total of 90 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Trust in our Card Edge Connectors to provide secure and long-lasting connections for your critical electronic systems.