896-090-522-808

Heilind Number:EDA896-090-522-808
Manufacturer:EDAC
Manufacturer Number:896-090-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-808

Detailed Description

Discover our high temperature card edge connectors, designed to deliver reliable performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB applications. With 90 positions available, you have ample room for your connections. Whether you require straight mounting orientation or optimized performance in extreme temperatures ranging from -40 to 105°C, these connectors are the perfect choice. Trust in our quality products to meet your board-to-board PCB connection needs seamlessly.