896-090-522-812

Heilind Number:EDA896-090-522-812
Manufacturer:EDAC
Manufacturer Number:896-090-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-522-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Featuring two rows of 90 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-demand applications, these connectors are a must-have for any electronics project.