896-090-526-201

Heilind Number:EDA896-090-526-201
Manufacturer:EDAC
Manufacturer Number:896-090-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-526-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 90 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industries requiring top-notch performance. Trust in our product to elevate your PCB connectivity experience.