896-090-526-802

Heilind Number:EDA896-090-526-802
Manufacturer:EDAC
Manufacturer Number:896-090-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-526-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, each connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of copper alloy, each delivering a current of up to 3 A, these connectors ensure secure and reliable connections. Perfect for high-density applications, they offer 90 positions with a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in a temperature range of -40 to 105 °C, they guarantee optimal performance even in challenging environments. Whether for industrial machinery or electronic devices, these connectors provide seamless board-to-board connectivity with a straight mount orientation, making them a versatile choice for various applications. Upgrade your setup with these top-of-the-line components that meet the highest standards for quality and performance.