896-090-526-804

Heilind Number:EDA896-090-526-804
Manufacturer:EDAC
Manufacturer Number:896-090-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-526-804

Detailed Description

Introducing our high-temp Card Edge Connectors, designed for optimal performance in tough operating conditions. With a sleek black finish, these connectors ensure a seamless fit in any setup. Boasting a 3A amperage and constructed from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliability and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient connectivity with a total of 90 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme environments. Perfect for various applications, these connectors are a must-have for any project requiring secure board-to-board connections.