896-090-540-203

Heilind Number:EDA896-090-540-203
Manufacturer:EDAC
Manufacturer Number:896-090-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-203

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connectors. Designed for seamless connectivity, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in challenging environments. With a generous number of positions (90) spread across two rows, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the black color adds a sleek touch to your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for demanding industrial settings. Trust in their straight mount orientation for easy installation and rest assured of their high amperage capacity (3A) for efficient power delivery. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.