896-090-540-207

Heilind Number:EDA896-090-540-207
Manufacturer:EDAC
Manufacturer Number:896-090-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-207

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable circuit board connectivity. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3A of current. With two rows of 90 positions each, they offer ample connectivity for various applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors guarantee consistent performance even in harsh conditions. Ideal for use in industrial, automotive, and aerospace settings, they meet the highest standards of reliability and quality assurance. Elevate your PCB connectivity with these robust and efficient Card Edge Connectors.