896-090-540-212

Heilind Number:EDA896-090-540-212
Manufacturer:EDAC
Manufacturer Number:896-090-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in challenging environments. With a current rating of 3 A, they provide efficient power transmission for your devices. Offering two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they allow for secure and precise connections. With 90 positions available, these connectors offer ample room for your PCB assembly needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.