896-090-540-802

Heilind Number:EDA896-090-540-802
Manufacturer:EDAC
Manufacturer Number:896-090-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-802

Detailed Description

Introducing our High Temp Card Edge Connectors, a crucial component for seamless PCB connectivity in demanding environments. Designed for reliable performance, these connectors feature a two-row configuration with a total of 90 positions, ensuring efficient and secure board-to-board connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material, capable of handling up to 3 A of current, ensures optimal conductivity. Perfect for applications requiring high temperature tolerance, these connectors operate flawlessly in a wide range from -40 to 105 °C. Trust in our Card Edge Connectors for top-notch quality and performance in your PCB assemblies.