896-090-540-807

Heilind Number:EDA896-090-540-807
Manufacturer:EDAC
Manufacturer Number:896-090-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with an amperage of 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. Featuring two rows with a total of 90 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors for your PCB assembly needs.