896-090-540-808

Heilind Number:EDA896-090-540-808
Manufacturer:EDAC
Manufacturer Number:896-090-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-808

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two rows of 90 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Choose these connectors for seamless board-to-board connections in your projects.