896-090-540-812

Heilind Number:EDA896-090-540-812
Manufacturer:EDAC
Manufacturer Number:896-090-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-540-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a pitch of .125 inches and two rows of 90 positions each, they ensure secure and efficient data transmission. Suitable for a wide range of applications, these black connectors have an amperage rating of 3A and can withstand operating temperatures from -40 to 105°C. Whether for industrial or commercial use, trust in our connectors to deliver reliable and high-quality connections for your PCBs.