896-090-541-201

Heilind Number:EDA896-090-541-201
Manufacturer:EDAC
Manufacturer Number:896-090-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-201

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts that can handle up to 3A of current. With two rows of 90 positions each, they offer ample connectivity in a compact .125" pitch. The straight mount orientation and .2" row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability even in harsh environments. Perfect for various applications in the electronics industry, these connectors guarantee secure and efficient board-to-board connections. Elevate your PCB design with this essential component for seamless signal transmission.