896-090-541-202

Heilind Number:EDA896-090-541-202
Manufacturer:EDAC
Manufacturer Number:896-090-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-202

Detailed Description

Elevate your high-temperature electronic projects with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 90 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation, making them a must-have for your connector needs.