896-090-541-203

Heilind Number:EDA896-090-541-203
Manufacturer:EDAC
Manufacturer Number:896-090-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding conditions, these connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. With a 2-row configuration and 90 positions, they offer seamless connectivity for your PCB setups. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is key. Trust in our high-quality Card Edge Connectors to elevate your electronic systems.