896-090-541-207

Heilind Number:EDA896-090-541-207
Manufacturer:EDAC
Manufacturer Number:896-090-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of copper alloy contacts, each rated for 3A, you can count on seamless power transmission. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, they offer precise and reliable connections. The straight mount orientation and 90 positions ensure easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Trust in their quality to keep your systems running smoothly.