896-090-541-212

Heilind Number:EDA896-090-541-212
Manufacturer:EDAC
Manufacturer Number:896-090-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-212

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Built to withstand tough operating conditions from -40 to 105°C, these connectors ensure reliable performance in extreme environments. Featuring a double row design with 90 positions, they offer ample connectivity options for your PCBs. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the Copper Alloy contacts guarantee efficient power transmission at 3A amperage. With a standard pitch of .125 inches and row spacing of .2 inches, they are compatible with various board layouts. The straight mount orientation simplifies installation, making them ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.